


CC0402JPX7R9BB152 | |
|---|---|
DigiKey Part Number | 13-CC0402JPX7R9BB152TR-ND - Tape & Reel (TR) 13-CC0402JPX7R9BB152CT-ND - Cut Tape (CT) 13-CC0402JPX7R9BB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPX7R9BB152 |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPX7R9BB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17900 | kr.1.79 |
| 50 | kr.0.11900 | kr.5.95 |
| 100 | kr.0.10050 | kr.10.05 |
| 500 | kr.0.07130 | kr.35.65 |
| 1.000 | kr.0.06227 | kr.62.27 |
| 2.500 | kr.0.05281 | kr.132.03 |
| 5.000 | kr.0.04713 | kr.235.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03461 | kr.1,730.50 |
| 100.000 | kr.0.03219 | kr.3,219.00 |
| 150.000 | kr.0.03097 | kr.4,645.50 |
| 250.000 | kr.0.02884 | kr.7,210.00 |
| 500.000 | kr.0.02808 | kr.14,040.00 |
| 600.000 | kr.0.02772 | kr.16,632.00 |
| 1.200.000 | kr.0.02651 | kr.31,812.00 |
| 1.250.000 | kr.0.02645 | kr.33,062.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

