0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)

CC0603JRX7R0BB472

DigiKey Part Number
13-CC0603JRX7R0BB472TR-ND - Tape & Reel (TR)
13-CC0603JRX7R0BB472CT-ND - Cut Tape (CT)
13-CC0603JRX7R0BB472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRX7R0BB472
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRX7R0BB472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.271
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35800kr.3.58
50kr.0.24580kr.12.29
100kr.0.21180kr.21.18
500kr.0.15526kr.77.63
1.000kr.0.13798kr.137.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11219kr.448.76
8.000kr.0.10262kr.820.96
12.000kr.0.09783kr.1,173.96
20.000kr.0.09253kr.1,850.60
28.000kr.0.08943kr.2,504.04
40.000kr.0.08645kr.3,458.00
48.000kr.0.08504kr.4,081.92
96.000kr.0.08029kr.7,707.84
100.000kr.0.08004kr.8,004.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000