
CC0402GRNPO9BN910 | |
|---|---|
DigiKey Part Number | 13-CC0402GRNPO9BN910TR-ND - Tape & Reel (TR) 13-CC0402GRNPO9BN910CT-ND - Cut Tape (CT) 13-CC0402GRNPO9BN910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN910 |
Description | CAP CER 91PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN910 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 50 | kr.0.18520 | kr.9.26 |
| 100 | kr.0.15910 | kr.15.91 |
| 500 | kr.0.11476 | kr.57.38 |
| 1.000 | kr.0.10119 | kr.101.19 |
| 2.500 | kr.0.08696 | kr.217.40 |
| 5.000 | kr.0.07840 | kr.392.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06798 | kr.679.80 |
| 20.000 | kr.0.06248 | kr.1,249.60 |
| 30.000 | kr.0.05973 | kr.1,791.90 |
| 50.000 | kr.0.05668 | kr.2,834.00 |
| 70.000 | kr.0.05490 | kr.3,843.00 |
| 100.000 | kr.0.05319 | kr.5,319.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

