
CC0402GRNPO9BN471 | |
|---|---|
DigiKey Part Number | 311-3742-2-ND - Tape & Reel (TR) 311-3742-1-ND - Cut Tape (CT) 311-3742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43700 | kr.4.37 |
| 50 | kr.0.30300 | kr.15.15 |
| 100 | kr.0.26180 | kr.26.18 |
| 500 | kr.0.19400 | kr.97.00 |
| 1.000 | kr.0.17315 | kr.173.15 |
| 2.500 | kr.0.15112 | kr.377.80 |
| 5.000 | kr.0.13791 | kr.689.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12099 | kr.1,209.90 |
| 20.000 | kr.0.11248 | kr.2,249.60 |
| 30.000 | kr.0.10822 | kr.3,246.60 |
| 50.000 | kr.0.10350 | kr.5,175.00 |
| 70.000 | kr.0.10074 | kr.7,051.80 |
| 100.000 | kr.0.09809 | kr.9,809.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

