470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402GRNPO9BN471

DigiKey Part Number
311-3742-2-ND - Tape & Reel (TR)
311-3742-1-ND - Cut Tape (CT)
311-3742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402GRNPO9BN471
Description
CAP CER 470PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402GRNPO9BN471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43700kr.4.37
50kr.0.30300kr.15.15
100kr.0.26180kr.26.18
500kr.0.19400kr.97.00
1.000kr.0.17315kr.173.15
2.500kr.0.15112kr.377.80
5.000kr.0.13791kr.689.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12099kr.1,209.90
20.000kr.0.11248kr.2,249.60
30.000kr.0.10822kr.3,246.60
50.000kr.0.10350kr.5,175.00
70.000kr.0.10074kr.7,051.80
100.000kr.0.09809kr.9,809.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000