43 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402GRNPO9BN430

DigiKey Part Number
311-3335-2-ND - Tape & Reel (TR)
311-3335-1-ND - Cut Tape (CT)
311-3335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402GRNPO9BN430
Description
CAP CER 43PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
43 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402GRNPO9BN430 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100.643
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
50kr.0.18520kr.9.26
100kr.0.15910kr.15.91
500kr.0.11476kr.57.38
1.000kr.0.10119kr.101.19
2.500kr.0.08696kr.217.40
5.000kr.0.07840kr.392.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06798kr.679.80
20.000kr.0.06248kr.1,249.60
30.000kr.0.05973kr.1,791.90
50.000kr.0.05668kr.2,834.00
70.000kr.0.05490kr.3,843.00
100.000kr.0.05319kr.5,319.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750