
CC0402GRNPO9BN201 | |
|---|---|
DigiKey Part Number | 13-CC0402GRNPO9BN201TR-ND - Tape & Reel (TR) 13-CC0402GRNPO9BN201CT-ND - Cut Tape (CT) 13-CC0402GRNPO9BN201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN201 |
Description | CAP CER 200PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN201 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38700 | kr.3.87 |
| 50 | kr.0.26880 | kr.13.44 |
| 100 | kr.0.23200 | kr.23.20 |
| 500 | kr.0.17106 | kr.85.53 |
| 1.000 | kr.0.15216 | kr.152.16 |
| 2.500 | kr.0.13233 | kr.330.82 |
| 5.000 | kr.0.12042 | kr.602.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10536 | kr.1,053.60 |
| 20.000 | kr.0.09769 | kr.1,953.80 |
| 30.000 | kr.0.09385 | kr.2,815.50 |
| 50.000 | kr.0.08959 | kr.4,479.50 |
| 70.000 | kr.0.08711 | kr.6,097.70 |
| 100.000 | kr.0.08472 | kr.8,472.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

