
CC0402GRNPO8BN330 | |
|---|---|
DigiKey Part Number | 13-CC0402GRNPO8BN330TR-ND - Tape & Reel (TR) 13-CC0402GRNPO8BN330CT-ND - Cut Tape (CT) 13-CC0402GRNPO8BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO8BN330 |
Description | CAP CER 33PF 25V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO8BN330 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 50 | kr.0.15720 | kr.7.86 |
| 100 | kr.0.13440 | kr.13.44 |
| 500 | kr.0.09650 | kr.48.25 |
| 1.000 | kr.0.08470 | kr.84.70 |
| 2.500 | kr.0.07243 | kr.181.07 |
| 5.000 | kr.0.06505 | kr.325.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05617 | kr.561.70 |
| 20.000 | kr.0.05142 | kr.1,028.40 |
| 30.000 | kr.0.04905 | kr.1,471.50 |
| 50.000 | kr.0.04642 | kr.2,321.00 |
| 70.000 | kr.0.04488 | kr.3,141.60 |
| 100.000 | kr.0.04341 | kr.4,341.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

