Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0402GRNPO0BN270 | |
|---|---|
DigiKey Part Number | 13-CC0402GRNPO0BN270TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO0BN270 |
Description | CAP CER 27PF 100V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO0BN270 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402N270G101CT | Walsin Technology Corporation | 0 | 1292-0402N270G101CTTR-ND | kr.0.03037 | Parametric Equivalent |
| CBR04C270G1GAC | KEMET | 0 | 399-CBR04C270G1GACTR-ND | kr.0.88908 | Parametric Equivalent |
| GCM1555C2A270GE02D | Murata Electronics | 0 | 490-GCM1555C2A270GE02DTR-ND | kr.0.08235 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07308 | kr.730.80 |
| Unit Price without VAT: | kr.0.07308 |
|---|---|
| Unit Price with VAT: | kr.0.09135 |




