
CC0402FRNPO9BN680 | |
|---|---|
DigiKey Part Number | 311-3332-2-ND - Tape & Reel (TR) 311-3332-1-ND - Cut Tape (CT) 311-3332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.31400 | kr.3.14 |
| 50 | kr.0.21380 | kr.10.69 |
| 100 | kr.0.18430 | kr.18.43 |
| 500 | kr.0.13440 | kr.67.20 |
| 1.000 | kr.0.11910 | kr.119.10 |
| 2.500 | kr.0.10294 | kr.257.35 |
| 5.000 | kr.0.09324 | kr.466.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08527 | kr.852.70 |
| 20.000 | kr.0.07872 | kr.1,574.40 |
| 30.000 | kr.0.07544 | kr.2,263.20 |
| 50.000 | kr.0.07181 | kr.3,590.50 |
| 70.000 | kr.0.06969 | kr.4,878.30 |
| 100.000 | kr.0.06764 | kr.6,764.00 |
| 120.000 | kr.0.06668 | kr.8,001.60 |
| 240.000 | kr.0.06342 | kr.15,220.80 |
| 250.000 | kr.0.06325 | kr.15,812.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

