0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402FRNPO9BN560

DigiKey Part Number
311-3734-2-ND - Tape & Reel (TR)
311-3734-1-ND - Cut Tape (CT)
311-3734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402FRNPO9BN560
Description
CAP CER 56PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402FRNPO9BN560 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166.369
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.31400kr.3.14
50kr.0.21380kr.10.69
100kr.0.18430kr.18.43
500kr.0.13440kr.67.20
1.000kr.0.11910kr.119.10
2.500kr.0.10294kr.257.35
5.000kr.0.09324kr.466.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06902kr.690.20
20.000kr.0.06832kr.1,366.40
30.000kr.0.06795kr.2,038.50
50.000kr.0.06753kr.3,376.50
70.000kr.0.06728kr.4,709.60
100.000kr.0.06704kr.6,704.00
120.000kr.0.06668kr.8,001.60
240.000kr.0.06342kr.15,220.80
250.000kr.0.06325kr.15,812.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000