0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402FRNPO9BN360

DigiKey Part Number
13-CC0402FRNPO9BN360TR-ND - Tape & Reel (TR)
13-CC0402FRNPO9BN360CT-ND - Cut Tape (CT)
13-CC0402FRNPO9BN360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402FRNPO9BN360
Description
CAP CER 36PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
36 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25000kr.2.50
50kr.0.17020kr.8.51
100kr.0.14590kr.14.59
500kr.0.10496kr.52.48
1.000kr.0.09242kr.92.42
2.500kr.0.07931kr.198.28
5.000kr.0.07144kr.357.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06496kr.649.60
20.000kr.0.05964kr.1,192.80
30.000kr.0.05698kr.1,709.40
50.000kr.0.05403kr.2,701.50
70.000kr.0.05231kr.3,661.70
100.000kr.0.05065kr.5,065.00
120.000kr.0.04987kr.5,984.40
240.000kr.0.04722kr.11,332.80
250.000kr.0.04708kr.11,770.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000