
CC0402FRNPO9BN271 | |
|---|---|
DigiKey Part Number | 311-3331-2-ND - Tape & Reel (TR) 311-3331-1-ND - Cut Tape (CT) 311-3331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN271 |
Description | CAP CER 270PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.44200 | kr.4.42 |
| 50 | kr.0.30980 | kr.15.49 |
| 100 | kr.0.26820 | kr.26.82 |
| 500 | kr.0.18292 | kr.91.46 |
| 1.000 | kr.0.16806 | kr.168.06 |
| 2.500 | kr.0.15590 | kr.389.75 |
| 5.000 | kr.0.14248 | kr.712.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10965 | kr.1,096.50 |
| 20.000 | kr.0.10863 | kr.2,172.60 |
| 30.000 | kr.0.10810 | kr.3,243.00 |
| 50.000 | kr.0.10750 | kr.5,375.00 |
| 70.000 | kr.0.10714 | kr.7,499.80 |
| 100.000 | kr.0.10679 | kr.10,679.00 |
| 120.000 | kr.0.10567 | kr.12,680.40 |
| 240.000 | kr.0.10115 | kr.24,276.00 |
| 250.000 | kr.0.10091 | kr.25,227.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

