CC0402FRNPO9BN240 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.1.08414
Datasheet
24 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402FRNPO9BN240

DigiKey Part Number
311-3731-2-ND - Tape & Reel (TR)
311-3731-1-ND - Cut Tape (CT)
311-3731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402FRNPO9BN240
Description
CAP CER 24PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402FRNPO9BN240 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C240F5GACTUKEMET0399-C0402C240F5GACTUTR-NDkr.1.08414Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38700kr.3.87
50kr.0.26500kr.13.25
100kr.0.22950kr.22.95
500kr.0.16852kr.84.26
1.000kr.0.14994kr.149.94
2.500kr.0.13035kr.325.88
5.000kr.0.11858kr.592.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10371kr.1,037.10
20.000kr.0.09613kr.1,922.60
30.000kr.0.09234kr.2,770.20
50.000kr.0.08813kr.4,406.50
70.000kr.0.08568kr.5,997.60
100.000kr.0.08331kr.8,331.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500