
| CC0402FRNPO9BN120 | |
|---|---|
| DigiKey Part Number | 311-1641-2-ND - Tape & Reel (TR) 311-1641-1-ND - Cut Tape (CT) 311-1641-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0402FRNPO9BN120 | 
| Description | CAP CER 12PF 50V C0G/NPO 0402 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0402FRNPO9BN120 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.30100 | kr.3.01 | 
| 50 | kr.0.20740 | kr.10.37 | 
| 100 | kr.0.17790 | kr.17.79 | 
| 500 | kr.0.12864 | kr.64.32 | 
| 1.000 | kr.0.11443 | kr.114.43 | 
| 2.500 | kr.0.09884 | kr.247.10 | 
| 5.000 | kr.0.08945 | kr.447.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.06223 | kr.622.30 | 
| 20.000 | kr.0.06157 | kr.1,231.40 | 
| 30.000 | kr.0.06124 | kr.1,837.20 | 
| 50.000 | kr.0.06086 | kr.3,043.00 | 
| 70.000 | kr.0.06062 | kr.4,243.40 | 
| 100.000 | kr.0.06040 | kr.6,040.00 | 
| 120.000 | kr.0.06029 | kr.7,234.80 | 
| 240.000 | kr.0.05991 | kr.14,378.40 | 
| 250.000 | kr.0.05989 | kr.14,972.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark