0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402FRNPO8BN271

DigiKey Part Number
13-CC0402FRNPO8BN271TR-ND - Tape & Reel (TR)
13-CC0402FRNPO8BN271CT-ND - Cut Tape (CT)
13-CC0402FRNPO8BN271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402FRNPO8BN271
Description
CAP CER 270PF 25V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402FRNPO8BN271 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.44200kr.4.42
50kr.0.30980kr.15.49
100kr.0.26820kr.26.82
500kr.0.19942kr.99.71
1.000kr.0.17824kr.178.24
2.500kr.0.15590kr.389.75
5.000kr.0.14248kr.712.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11640kr.1,164.00
20.000kr.0.10863kr.2,172.60
30.000kr.0.10810kr.3,243.00
50.000kr.0.10750kr.5,375.00
70.000kr.0.10714kr.7,499.80
100.000kr.0.10679kr.10,679.00
120.000kr.0.10567kr.12,680.40
240.000kr.0.10115kr.24,276.00
250.000kr.0.10091kr.25,227.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250