
CC0402FPNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-CC0402FPNPO9BN101TR-ND - Tape & Reel (TR) 13-CC0402FPNPO9BN101CT-ND - Cut Tape (CT) 13-CC0402FPNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FPNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FPNPO9BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.33300 | kr.3.33 |
| 50 | kr.0.22780 | kr.11.39 |
| 100 | kr.0.19650 | kr.19.65 |
| 500 | kr.0.14388 | kr.71.94 |
| 1.000 | kr.0.12762 | kr.127.62 |
| 2.500 | kr.0.11054 | kr.276.35 |
| 5.000 | kr.0.10028 | kr.501.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.07760 | kr.3,880.00 |
| 100.000 | kr.0.07319 | kr.7,319.00 |
| 150.000 | kr.0.07099 | kr.10,648.50 |
| 250.000 | kr.0.06854 | kr.17,135.00 |
| 350.000 | kr.0.06711 | kr.23,488.50 |
| 500.000 | kr.0.06574 | kr.32,870.00 |
| 600.000 | kr.0.06509 | kr.39,054.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

