10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402FPNPO9BN100

DigiKey Part Number
13-CC0402FPNPO9BN100TR-ND - Tape & Reel (TR)
13-CC0402FPNPO9BN100CT-ND - Cut Tape (CT)
13-CC0402FPNPO9BN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402FPNPO9BN100
Description
CAP CER 10PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402FPNPO9BN100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180.626
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31700kr.3.17
50kr.0.21560kr.10.78
100kr.0.18510kr.18.51
500kr.0.13454kr.67.27
1.000kr.0.11907kr.119.07
2.500kr.0.10281kr.257.02
5.000kr.0.09303kr.465.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.06805kr.3,402.50
100.000kr.0.06406kr.6,406.00
150.000kr.0.06206kr.9,309.00
250.000kr.0.05984kr.14,960.00
350.000kr.0.05855kr.20,492.50
500.000kr.0.05730kr.28,650.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750