
CC0402DRNPO9BN6R0 | |
|---|---|
DigiKey Part Number | 311-3723-2-ND - Tape & Reel (TR) 311-3723-1-ND - Cut Tape (CT) 311-3723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402DRNPO9BN6R0 |
Description | CAP CER 6PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402DRNPO9BN6R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.16500 | kr.1.65 |
| 50 | kr.0.10780 | kr.5.39 |
| 100 | kr.0.09130 | kr.9.13 |
| 500 | kr.0.06404 | kr.32.02 |
| 1.000 | kr.0.05579 | kr.55.79 |
| 2.500 | kr.0.04709 | kr.117.72 |
| 5.000 | kr.0.04189 | kr.209.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03583 | kr.358.30 |
| 20.000 | kr.0.03249 | kr.649.80 |
| 30.000 | kr.0.03082 | kr.924.60 |
| 50.000 | kr.0.02897 | kr.1,448.50 |
| 70.000 | kr.0.02789 | kr.1,952.30 |
| 100.000 | kr.0.02685 | kr.2,685.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

