
CC0402CRNPO9BNR50 | |
|---|---|
DigiKey Part Number | 311-1001-2-ND - Tape & Reel (TR) 311-1001-1-ND - Cut Tape (CT) 311-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CRNPO9BNR50 |
Description | CAP CER 0.5PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CRNPO9BNR50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.13500 | kr.1.35 |
| 50 | kr.0.08900 | kr.4.45 |
| 100 | kr.0.07550 | kr.7.55 |
| 500 | kr.0.05238 | kr.26.19 |
| 1.000 | kr.0.04547 | kr.45.47 |
| 2.500 | kr.0.03824 | kr.95.60 |
| 5.000 | kr.0.03510 | kr.175.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02827 | kr.282.70 |
| 20.000 | kr.0.02736 | kr.547.20 |
| 30.000 | kr.0.02589 | kr.776.70 |
| 50.000 | kr.0.02427 | kr.1,213.50 |
| 70.000 | kr.0.02426 | kr.1,698.20 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

