
CC0402CRNPO9BN100 | |
|---|---|
DigiKey Part Number | 311-3607-2-ND - Tape & Reel (TR) 311-3607-1-ND - Cut Tape (CT) 311-3607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CRNPO9BN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 50 | kr.0.15340 | kr.7.67 |
| 100 | kr.0.13120 | kr.13.12 |
| 500 | kr.0.09358 | kr.46.79 |
| 1.000 | kr.0.08217 | kr.82.17 |
| 2.500 | kr.0.07020 | kr.175.50 |
| 5.000 | kr.0.06299 | kr.314.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05437 | kr.543.70 |
| 20.000 | kr.0.04974 | kr.994.80 |
| 30.000 | kr.0.04743 | kr.1,422.90 |
| 50.000 | kr.0.04486 | kr.2,243.00 |
| 70.000 | kr.0.04336 | kr.3,035.20 |
| 100.000 | kr.0.04192 | kr.4,192.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

