
CC0402CPNPO9BN1R8 | |
|---|---|
DigiKey Part Number | 13-CC0402CPNPO9BN1R8TR-ND - Tape & Reel (TR) 13-CC0402CPNPO9BN1R8CT-ND - Cut Tape (CT) 13-CC0402CPNPO9BN1R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CPNPO9BN1R8 |
Description | CAP CER 1.8PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CPNPO9BN1R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 50 | kr.0.12280 | kr.6.14 |
| 100 | kr.0.10430 | kr.10.43 |
| 500 | kr.0.07398 | kr.36.99 |
| 1.000 | kr.0.06470 | kr.64.70 |
| 2.500 | kr.0.05491 | kr.137.28 |
| 5.000 | kr.0.04905 | kr.245.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03613 | kr.1,806.50 |
| 100.000 | kr.0.03362 | kr.3,362.00 |
| 150.000 | kr.0.03237 | kr.4,855.50 |
| 250.000 | kr.0.02901 | kr.7,252.50 |
| 350.000 | kr.0.02776 | kr.9,716.00 |
| 500.000 | kr.0.02770 | kr.13,850.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

