
CC0402CPNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-CC0402CPNPO9BN100TR-ND - Tape & Reel (TR) 13-CC0402CPNPO9BN100CT-ND - Cut Tape (CT) 13-CC0402CPNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CPNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CPNPO9BN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 50 | kr.0.15340 | kr.7.67 |
| 100 | kr.0.13120 | kr.13.12 |
| 500 | kr.0.09358 | kr.46.79 |
| 1.000 | kr.0.08217 | kr.82.17 |
| 2.500 | kr.0.07020 | kr.175.50 |
| 5.000 | kr.0.06299 | kr.314.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04486 | kr.2,243.00 |
| 100.000 | kr.0.04192 | kr.4,192.00 |
| 150.000 | kr.0.04045 | kr.6,067.50 |
| 250.000 | kr.0.03882 | kr.9,705.00 |
| 350.000 | kr.0.03787 | kr.13,254.50 |
| 500.000 | kr.0.03695 | kr.18,475.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

