
CC0402BRNPO9BN9R1 | |
|---|---|
DigiKey Part Number | 311-1630-2-ND - Tape & Reel (TR) 311-1630-1-ND - Cut Tape (CT) 311-1630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BRNPO9BN9R1 |
Description | CAP CER 9.1PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BRNPO9BN9R1 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 50 | kr.0.13320 | kr.6.66 |
| 100 | kr.0.11350 | kr.11.35 |
| 500 | kr.0.08052 | kr.40.26 |
| 1.000 | kr.0.07044 | kr.70.44 |
| 2.500 | kr.0.05990 | kr.149.75 |
| 5.000 | kr.0.05357 | kr.267.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04607 | kr.460.70 |
| 20.000 | kr.0.04200 | kr.840.00 |
| 30.000 | kr.0.03996 | kr.1,198.80 |
| 50.000 | kr.0.03771 | kr.1,885.50 |
| 70.000 | kr.0.03639 | kr.2,547.30 |
| 100.000 | kr.0.03513 | kr.3,513.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

