8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402BPNPO9BN8R2

DigiKey Part Number
13-CC0402BPNPO9BN8R2TR-ND - Tape & Reel (TR)
13-CC0402BPNPO9BN8R2CT-ND - Cut Tape (CT)
13-CC0402BPNPO9BN8R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402BPNPO9BN8R2
Description
CAP CER 8.2PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402BPNPO9BN8R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148.093
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13180kr.6.59
100kr.0.11220kr.11.22
500kr.0.07976kr.39.88
1.000kr.0.06974kr.69.74
2.500kr.0.05929kr.148.22
5.000kr.0.05300kr.265.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03728kr.1,864.00
100.000kr.0.03472kr.3,472.00
150.000kr.0.03344kr.5,016.00
250.000kr.0.03202kr.8,005.00
350.000kr.0.03119kr.10,916.50
500.000kr.0.03039kr.15,195.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750