
CC0402BPNPO9BN4R7 | |
|---|---|
DigiKey Part Number | 13-CC0402BPNPO9BN4R7TR-ND - Tape & Reel (TR) 13-CC0402BPNPO9BN4R7CT-ND - Cut Tape (CT) 13-CC0402BPNPO9BN4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BPNPO9BN4R7 |
Description | CAP CER 4.7PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BPNPO9BN4R7 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 50 | kr.0.13180 | kr.6.59 |
| 100 | kr.0.11220 | kr.11.22 |
| 500 | kr.0.07976 | kr.39.88 |
| 1.000 | kr.0.06974 | kr.69.74 |
| 2.500 | kr.0.05929 | kr.148.22 |
| 5.000 | kr.0.05300 | kr.265.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03728 | kr.1,864.00 |
| 100.000 | kr.0.03472 | kr.3,472.00 |
| 150.000 | kr.0.03344 | kr.5,016.00 |
| 250.000 | kr.0.03202 | kr.8,005.00 |
| 350.000 | kr.0.03119 | kr.10,916.50 |
| 500.000 | kr.0.03039 | kr.15,195.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

