2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402BPNPO9BN2R7

DigiKey Part Number
13-CC0402BPNPO9BN2R7TR-ND - Tape & Reel (TR)
13-CC0402BPNPO9BN2R7CT-ND - Cut Tape (CT)
13-CC0402BPNPO9BN2R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402BPNPO9BN2R7
Description
CAP CER 2.7PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402BPNPO9BN2R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402BRNPO9BN2R7YAGEO99.10613-AC0402BRNPO9BN2R7CT-NDkr.0.63000Parametric Equivalent
AQ0402BRNPO9BN2R7YAGEO9.63013-AQ0402BRNPO9BN2R7CT-NDkr.1.39000Parametric Equivalent
CC0402BRNPO9BN2R7YAGEO95.868311-1619-1-NDkr.0.63000Parametric Equivalent
CQ0402BRNPO9BN2R7YAGEO7.54013-CQ0402BRNPO9BN2R7CT-NDkr.0.76000Parametric Equivalent
0402N2R7B500CTWalsin Technology Corporation20.1611292-1299-1-NDkr.0.63000Parametric Equivalent
In-Stock: 49.280
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13320kr.6.66
100kr.0.11350kr.11.35
500kr.0.08052kr.40.26
1.000kr.0.07044kr.70.44
2.500kr.0.05990kr.149.75
5.000kr.0.05357kr.267.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03771kr.1,885.50
100.000kr.0.03513kr.3,513.00
150.000kr.0.03383kr.5,074.50
250.000kr.0.03240kr.8,100.00
350.000kr.0.03156kr.11,046.00
500.000kr.0.03076kr.15,380.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750