


CC0201MRX5R5BB104 | |
|---|---|
DigiKey Part Number | 311-3700-2-ND - Tape & Reel (TR) 311-3700-1-ND - Cut Tape (CT) 311-3700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201MRX5R5BB104 |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201MRX5R5BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17900 | kr.1.79 |
| 50 | kr.0.12160 | kr.6.08 |
| 100 | kr.0.10370 | kr.10.37 |
| 500 | kr.0.07334 | kr.36.67 |
| 1.000 | kr.0.06413 | kr.64.13 |
| 2.500 | kr.0.05681 | kr.142.03 |
| 5.000 | kr.0.05266 | kr.263.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03468 | kr.520.20 |
| 30.000 | kr.0.03430 | kr.1,029.00 |
| 45.000 | kr.0.03410 | kr.1,534.50 |
| 75.000 | kr.0.03388 | kr.2,541.00 |
| 105.000 | kr.0.03316 | kr.3,481.80 |
| 150.000 | kr.0.03207 | kr.4,810.50 |
| 180.000 | kr.0.03155 | kr.5,679.00 |
| 360.000 | kr.0.03069 | kr.11,048.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

