0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201MRX5R5BB104

DigiKey Part Number
311-3700-2-ND - Tape & Reel (TR)
311-3700-1-ND - Cut Tape (CT)
311-3700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201MRX5R5BB104
Description
CAP CER 0.1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201MRX5R5BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.074
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17900kr.1.79
50kr.0.12160kr.6.08
100kr.0.10370kr.10.37
500kr.0.07334kr.36.67
1.000kr.0.06413kr.64.13
2.500kr.0.05681kr.142.03
5.000kr.0.05266kr.263.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03468kr.520.20
30.000kr.0.03430kr.1,029.00
45.000kr.0.03410kr.1,534.50
75.000kr.0.03388kr.2,541.00
105.000kr.0.03316kr.3,481.80
150.000kr.0.03207kr.4,810.50
180.000kr.0.03155kr.5,679.00
360.000kr.0.03069kr.11,048.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000