470 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX7R9BB471

DigiKey Part Number
311-3699-2-ND - Tape & Reel (TR)
311-3699-1-ND - Cut Tape (CT)
311-3699-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX7R9BB471
Description
CAP CER 470PF 50V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KRX7R9BB471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152.603
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
50kr.0.11420kr.5.71
100kr.0.09760kr.9.76
500kr.0.06860kr.34.30
1.000kr.0.05985kr.59.85
2.500kr.0.05064kr.126.60
5.000kr.0.04512kr.225.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03650kr.547.50
30.000kr.0.03333kr.999.90
45.000kr.0.03175kr.1,428.75
75.000kr.0.03000kr.2,250.00
105.000kr.0.02898kr.3,042.90
150.000kr.0.02799kr.4,198.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750