


CC0201KRX7R9BB102 | |
|---|---|
DigiKey Part Number | 311-3319-2-ND - Tape & Reel (TR) 311-3319-1-ND - Cut Tape (CT) 311-3319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R9BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.11400 | kr.1.14 |
| 50 | kr.0.07360 | kr.3.68 |
| 100 | kr.0.06150 | kr.6.15 |
| 500 | kr.0.04236 | kr.21.18 |
| 1.000 | kr.0.03658 | kr.36.58 |
| 2.500 | kr.0.03051 | kr.76.27 |
| 5.000 | kr.0.02688 | kr.134.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02135 | kr.320.25 |
| 30.000 | kr.0.01928 | kr.578.40 |
| 45.000 | kr.0.01824 | kr.820.80 |
| 75.000 | kr.0.01710 | kr.1,282.50 |
| 105.000 | kr.0.01642 | kr.1,724.10 |
| 150.000 | kr.0.01578 | kr.2,367.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

