1500 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX7R8BB152

DigiKey Part Number
311-1607-2-ND - Tape & Reel (TR)
311-1607-1-ND - Cut Tape (CT)
311-1607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX7R8BB152
Description
CAP CER 1500PF 25V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KRX7R8BB152 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201KRX7R8BB152YAGEO12.73613-AC0201KRX7R8BB152CT-NDkr.0.63000Parametric Equivalent
GRM033R71H152KA12DMurata Electronics9.162490-14574-1-NDkr.0.63000Upgrade
CGA1A2X7R1E152K030BATDK28.025445-12089-1-NDkr.0.63000Parametric Equivalent
GCM033R71E152KA03DMurata Electronics75.227490-7996-1-NDkr.0.63000Parametric Equivalent
GMC02X7R152K25NTCal-Chip Electronics, Inc.14.8704713-GMC02X7R152K25NTCT-NDkr.0.63000Parametric Equivalent
In-Stock: 10.695
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
50kr.0.09900kr.4.95
100kr.0.08370kr.8.37
500kr.0.05870kr.29.35
1.000kr.0.05104kr.51.04
2.500kr.0.04298kr.107.45
5.000kr.0.03815kr.190.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03068kr.460.20
30.000kr.0.02792kr.837.60
45.000kr.0.02654kr.1,194.30
75.000kr.0.02501kr.1,875.75
105.000kr.0.02411kr.2,531.55
150.000kr.0.02326kr.3,489.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750