


CC0201KRX7R8BB102 | |
|---|---|
DigiKey Part Number | 311-1397-2-ND - Tape & Reel (TR) 311-1397-1-ND - Cut Tape (CT) 311-1397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R8BB102 |
Description | CAP CER 1000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R8BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.14600 | kr.1.46 |
| 50 | kr.0.09520 | kr.4.76 |
| 100 | kr.0.07990 | kr.7.99 |
| 500 | kr.0.05592 | kr.27.96 |
| 1.000 | kr.0.04850 | kr.48.50 |
| 2.500 | kr.0.04080 | kr.102.00 |
| 5.000 | kr.0.03618 | kr.180.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02904 | kr.435.60 |
| 30.000 | kr.0.02639 | kr.791.70 |
| 45.000 | kr.0.02507 | kr.1,128.15 |
| 75.000 | kr.0.02361 | kr.1,770.75 |
| 105.000 | kr.0.02275 | kr.2,388.75 |
| 150.000 | kr.0.02193 | kr.3,289.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

