


CC0201KRX7R7BB102 | |
|---|---|
DigiKey Part Number | 311-1399-2-ND - Tape & Reel (TR) 311-1399-1-ND - Cut Tape (CT) 311-1399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R7BB102 |
Description | CAP CER 1000PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R7BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.13400 | kr.1.34 |
| 50 | kr.0.09080 | kr.4.54 |
| 100 | kr.0.07680 | kr.7.68 |
| 500 | kr.0.05376 | kr.26.88 |
| 1.000 | kr.0.04666 | kr.46.66 |
| 2.500 | kr.0.03922 | kr.98.05 |
| 5.000 | kr.0.03478 | kr.173.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02931 | kr.439.65 |
| 30.000 | kr.0.02664 | kr.799.20 |
| 45.000 | kr.0.02531 | kr.1,138.95 |
| 75.000 | kr.0.02383 | kr.1,787.25 |
| 105.000 | kr.0.02297 | kr.2,411.85 |
| 150.000 | kr.0.02214 | kr.3,321.00 |
| 180.000 | kr.0.02174 | kr.3,913.20 |
| 360.000 | kr.0.02042 | kr.7,351.20 |
| 375.000 | kr.0.02035 | kr.7,631.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

