


CC0201KRX7R5BB222 | |
|---|---|
DigiKey Part Number | 311-1599-2-ND - Tape & Reel (TR) 311-1599-1-ND - Cut Tape (CT) 311-1599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R5BB222 |
Description | CAP CER 2200PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R5BB222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201KRX7R6BB222 | YAGEO | 19.988 | 311-3690-1-ND | kr.0.63000 | Upgrade |
| CC0201KRX7R7BB222 | YAGEO | 138.754 | 311-1602-1-ND | kr.0.63000 | Upgrade |
| GRM033R70J222KA01D | Murata Electronics | 109.279 | 490-6142-1-ND | kr.0.63000 | Direct |
| C0603X7R1C222K030BA | TDK | 13.335 | 445-7298-1-ND | kr.0.63000 | Upgrade |
| C0603X7R1E222K030BA | TDK | 27.002 | 445-7279-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 50 | kr.0.09900 | kr.4.95 |
| 100 | kr.0.08370 | kr.8.37 |
| 500 | kr.0.05870 | kr.29.35 |
| 1.000 | kr.0.05104 | kr.51.04 |
| 2.500 | kr.0.04298 | kr.107.45 |
| 5.000 | kr.0.03815 | kr.190.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03068 | kr.460.20 |
| 30.000 | kr.0.02792 | kr.837.60 |
| 45.000 | kr.0.02654 | kr.1,194.30 |
| 75.000 | kr.0.02501 | kr.1,875.75 |
| 105.000 | kr.0.02411 | kr.2,531.55 |
| 150.000 | kr.0.02326 | kr.3,489.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

