


CQ0805CRNPOYBN7R0 | |
|---|---|
DigiKey Part Number | 13-CQ0805CRNPOYBN7R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0805CRNPOYBN7R0 |
Description | CAP CER 7PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.81615 | kr.15,264.60 |
| Unit Price without VAT: | kr.3.81615 |
|---|---|
| Unit Price with VAT: | kr.4.77019 |

