Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC0201KRX5R8BB223 | |
|---|---|
DigiKey Part Number  | 13-CC0201KRX5R8BB223TR-ND - Tape & Reel (TR) 13-CC0201KRX5R8BB223CT-ND - Cut Tape (CT) 13-CC0201KRX5R8BB223DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0201KRX5R8BB223  | 
Description  | CAP CER 0.022UF 25V X5R 0201  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.022 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0201KRX5R8BB223 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.18600 | kr.1.86 | 
| 50 | kr.0.12680 | kr.6.34 | 
| 100 | kr.0.10750 | kr.10.75 | 
| 500 | kr.0.07628 | kr.38.14 | 
| 1.000 | kr.0.06675 | kr.66.75 | 
| 2.500 | kr.0.05663 | kr.141.57 | 
| 5.000 | kr.0.05069 | kr.253.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.04328 | kr.649.20 | 
| 30.000 | kr.0.04198 | kr.1,259.40 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 




