


CC0201KRX5R8BB104 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX5R8BB104TR-ND - Tape & Reel (TR) 13-CC0201KRX5R8BB104CT-ND - Cut Tape (CT) 13-CC0201KRX5R8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R8BB104 |
Description | CAP CER 0.1UF 25V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R8BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.29400 | kr.2.94 |
| 50 | kr.0.20220 | kr.10.11 |
| 100 | kr.0.17410 | kr.17.41 |
| 500 | kr.0.12672 | kr.63.36 |
| 1.000 | kr.0.10150 | kr.101.50 |
| 2.500 | kr.0.08463 | kr.211.57 |
| 5.000 | kr.0.08353 | kr.417.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06183 | kr.927.45 |
| 30.000 | kr.0.06124 | kr.1,837.20 |
| 45.000 | kr.0.06093 | kr.2,741.85 |
| 75.000 | kr.0.06058 | kr.4,543.50 |
| 105.000 | kr.0.06037 | kr.6,338.85 |
| 150.000 | kr.0.06016 | kr.9,024.00 |
| 180.000 | kr.0.06006 | kr.10,810.80 |
| 360.000 | kr.0.05755 | kr.20,718.00 |
| 375.000 | kr.0.05740 | kr.21,525.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

