


CC0201KRX5R7BB333 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX5R7BB333TR-ND - Tape & Reel (TR) 13-CC0201KRX5R7BB333CT-ND - Cut Tape (CT) 13-CC0201KRX5R7BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R7BB333 |
Description | CAP CER 0.033UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.13400 | kr.1.34 |
| 50 | kr.0.08960 | kr.4.48 |
| 100 | kr.0.07620 | kr.7.62 |
| 500 | kr.0.05312 | kr.26.56 |
| 1.000 | kr.0.04608 | kr.46.08 |
| 2.500 | kr.0.03873 | kr.96.83 |
| 5.000 | kr.0.03434 | kr.171.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02893 | kr.433.95 |
| 30.000 | kr.0.02629 | kr.788.70 |
| 45.000 | kr.0.02496 | kr.1,123.20 |
| 75.000 | kr.0.02350 | kr.1,762.50 |
| 105.000 | kr.0.02265 | kr.2,378.25 |
| 150.000 | kr.0.02183 | kr.3,274.50 |
| 180.000 | kr.0.02144 | kr.3,859.20 |
| 360.000 | kr.0.02013 | kr.7,246.80 |
| 375.000 | kr.0.02006 | kr.7,522.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

