0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)

CC0201KRX5R6BB104

DigiKey Part Number
311-1593-2-ND - Tape & Reel (TR)
311-1593-1-ND - Cut Tape (CT)
311-1593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX5R6BB104
Description
CAP CER 0.1UF 10V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KRX5R6BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748.633
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
50kr.0.12680kr.6.34
100kr.0.10750kr.10.75
500kr.0.07628kr.38.14
1.000kr.0.06675kr.66.75
2.500kr.0.05670kr.141.75
5.000kr.0.05069kr.253.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04328kr.649.20
30.000kr.0.03967kr.1,190.10
45.000kr.0.03786kr.1,703.70
75.000kr.0.03586kr.2,689.50
105.000kr.0.03468kr.3,641.40
150.000kr.0.03356kr.5,034.00
180.000kr.0.03303kr.5,945.40
360.000kr.0.03123kr.11,242.80
375.000kr.0.03114kr.11,677.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000