


CC0201KRX5R6BB102 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX5R6BB102TR-ND - Tape & Reel (TR) 13-CC0201KRX5R6BB102CT-ND - Cut Tape (CT) 13-CC0201KRX5R6BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R6BB102 |
Description | CAP CER 1000PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R6BB102 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 50 | kr.0.10400 | kr.5.20 |
| 100 | kr.0.08880 | kr.8.88 |
| 500 | kr.0.06214 | kr.31.07 |
| 1.000 | kr.0.05408 | kr.54.08 |
| 2.500 | kr.0.04562 | kr.114.05 |
| 5.000 | kr.0.04055 | kr.202.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03268 | kr.490.20 |
| 30.000 | kr.0.02978 | kr.893.40 |
| 45.000 | kr.0.02833 | kr.1,274.85 |
| 75.000 | kr.0.02672 | kr.2,004.00 |
| 105.000 | kr.0.02578 | kr.2,706.90 |
| 150.000 | kr.0.02488 | kr.3,732.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

