


| CC0201KRX5R5BB103 | |
|---|---|
| DigiKey Part Number | 311-1589-2-ND - Tape & Reel (TR) 311-1589-1-ND - Cut Tape (CT) 311-1589-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0201KRX5R5BB103 | 
| Description | CAP CER 10000PF 6.3V X5R 0201 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0201KRX5R5BB103 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.15400 | kr.1.54 | 
| 50 | kr.0.09980 | kr.4.99 | 
| 100 | kr.0.08510 | kr.8.51 | 
| 500 | kr.0.06182 | kr.30.91 | 
| 1.000 | kr.0.05376 | kr.53.76 | 
| 2.500 | kr.0.04493 | kr.112.32 | 
| 5.000 | kr.0.04076 | kr.203.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.02784 | kr.417.60 | 
| 30.000 | kr.0.02753 | kr.825.90 | 
| 45.000 | kr.0.02737 | kr.1,231.65 | 
| 75.000 | kr.0.02697 | kr.2,022.75 | 
| 105.000 | kr.0.02603 | kr.2,733.15 | 
| 150.000 | kr.0.02511 | kr.3,766.50 | 
| 180.000 | kr.0.02468 | kr.4,442.40 | 
| 360.000 | kr.0.02450 | kr.8,820.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark