1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPOYBN152

DigiKey Part Number
13-CC1206JRNPOYBN152TR-ND - Tape & Reel (TR)
13-CC1206JRNPOYBN152CT-ND - Cut Tape (CT)
13-CC1206JRNPOYBN152DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPOYBN152
Description
CAP CER 1500PF 250V C0G/NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.903
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50700kr.5.07
50kr.0.35260kr.17.63
100kr.0.30690kr.30.69
500kr.0.22888kr.114.44
1.000kr.0.20504kr.205.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16123kr.644.92
8.000kr.0.14862kr.1,188.96
12.000kr.0.14230kr.1,707.60
20.000kr.0.13530kr.2,706.00
28.000kr.0.13122kr.3,674.16
40.000kr.0.12728kr.5,091.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250