1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KPX7R8BB102

DigiKey Part Number
13-CC0201KPX7R8BB102TR-ND - Tape & Reel (TR)
13-CC0201KPX7R8BB102CT-ND - Cut Tape (CT)
13-CC0201KPX7R8BB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KPX7R8BB102
Description
CAP CER 1000PF 25V X7R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KPX7R8BB102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100.156
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
50kr.0.09520kr.4.76
100kr.0.07990kr.7.99
500kr.0.05592kr.27.96
1.000kr.0.04850kr.48.50
2.500kr.0.04080kr.102.00
5.000kr.0.03618kr.180.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02475kr.1,237.50
100.000kr.0.02287kr.2,287.00
150.000kr.0.02193kr.3,289.50
250.000kr.0.02089kr.5,222.50
350.000kr.0.02028kr.7,098.00
500.000kr.0.01969kr.9,845.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750