


CC0201KPX5R6BB104 | |
|---|---|
DigiKey Part Number | 13-CC0201KPX5R6BB104TR-ND - Tape & Reel (TR) 13-CC0201KPX5R6BB104CT-ND - Cut Tape (CT) 13-CC0201KPX5R6BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KPX5R6BB104 |
Description | CAP CER 0.1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KPX5R6BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 50 | kr.0.13180 | kr.6.59 |
| 100 | kr.0.11160 | kr.11.16 |
| 500 | kr.0.07938 | kr.39.69 |
| 1.000 | kr.0.06942 | kr.69.42 |
| 2.500 | kr.0.05899 | kr.147.47 |
| 5.000 | kr.0.05272 | kr.263.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03707 | kr.1,853.50 |
| 100.000 | kr.0.03452 | kr.3,452.00 |
| 150.000 | kr.0.03324 | kr.4,986.00 |
| 250.000 | kr.0.03183 | kr.7,957.50 |
| 350.000 | kr.0.03100 | kr.10,850.00 |
| 500.000 | kr.0.03021 | kr.15,105.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

