0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KPX5R5BB224

DigiKey Part Number
13-CC0201KPX5R5BB224TR-ND - Tape & Reel (TR)
13-CC0201KPX5R5BB224CT-ND - Cut Tape (CT)
13-CC0201KPX5R5BB224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KPX5R5BB224
Description
CAP CER 0.22UF 6.3V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KPX5R5BB224 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199.200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
50kr.0.12300kr.6.15
100kr.0.10520kr.10.52
500kr.0.07430kr.37.15
1.000kr.0.06492kr.64.92
2.500kr.0.05508kr.137.70
5.000kr.0.04916kr.245.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03440kr.1,720.00
100.000kr.0.03199kr.3,199.00
150.000kr.0.03078kr.4,617.00
250.000kr.0.02944kr.7,360.00
350.000kr.0.02866kr.10,031.00
500.000kr.0.02791kr.13,955.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750