0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KPX5R5BB223

DigiKey Part Number
13-CC0201KPX5R5BB223TR-ND - Tape & Reel (TR)
13-CC0201KPX5R5BB223CT-ND - Cut Tape (CT)
13-CC0201KPX5R5BB223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KPX5R5BB223
Description
CAP CER 0.022UF 6.3V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KPX5R5BB223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
50kr.0.09080kr.4.54
100kr.0.07740kr.7.74
500kr.0.05388kr.26.94
1.000kr.0.04685kr.46.85
2.500kr.0.03940kr.98.50
5.000kr.0.03493kr.174.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02510kr.1,255.00
100.000kr.0.02319kr.2,319.00
150.000kr.0.02224kr.3,336.00
250.000kr.0.01869kr.4,672.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000