
CC0603CPNPO9BNR56 | |
|---|---|
DigiKey Part Number | 13-CC0603CPNPO9BNR56TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603CPNPO9BNR56 |
Description | CAP CER 0.56PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.56 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CPNPO9BNR56 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06149 | kr.922.35 |
| Unit Price without VAT: | kr.0.06149 |
|---|---|
| Unit Price with VAT: | kr.0.07686 |

