


CC0201JRX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-CC0201JRX7R9BB102TR-ND - Tape & Reel (TR) 13-CC0201JRX7R9BB102CT-ND - Cut Tape (CT) 13-CC0201JRX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12800 | kr.1.28 |
| 50 | kr.0.08320 | kr.4.16 |
| 100 | kr.0.07040 | kr.7.04 |
| 500 | kr.0.04902 | kr.24.51 |
| 1.000 | kr.0.04250 | kr.42.50 |
| 2.500 | kr.0.03564 | kr.89.10 |
| 5.000 | kr.0.03151 | kr.157.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02647 | kr.397.05 |
| 30.000 | kr.0.02401 | kr.720.30 |
| 45.000 | kr.0.02277 | kr.1,024.65 |
| 75.000 | kr.0.02141 | kr.1,605.75 |
| 105.000 | kr.0.02061 | kr.2,164.05 |
| 150.000 | kr.0.01985 | kr.2,977.50 |
| 180.000 | kr.0.01949 | kr.3,508.20 |
| 360.000 | kr.0.01826 | kr.6,573.60 |
| 375.000 | kr.0.01820 | kr.6,825.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

