0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201JRX7R8BB681

DigiKey Part Number
13-CC0201JRX7R8BB681TR-ND - Tape & Reel (TR)
13-CC0201JRX7R8BB681CT-ND - Cut Tape (CT)
13-CC0201JRX7R8BB681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JRX7R8BB681
Description
CAP CER 680PF 25V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201JRX7R8BB681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19800kr.1.98
50kr.0.13560kr.6.78
100kr.0.11520kr.11.52
500kr.0.08204kr.41.02
1.000kr.0.07194kr.71.94
2.500kr.0.06126kr.153.15
5.000kr.0.05487kr.274.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04698kr.704.70
30.000kr.0.04313kr.1,293.90
45.000kr.0.04120kr.1,854.00
75.000kr.0.03907kr.2,930.25
105.000kr.0.03782kr.3,971.10
150.000kr.0.03662kr.5,493.00
180.000kr.0.03605kr.6,489.00
360.000kr.0.03414kr.12,290.40
375.000kr.0.03404kr.12,765.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000